
C1206C332F1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C332F1GACTUTR-ND - Tape & Reel (TR) 399-C1206C332F1GACTUCT-ND - Cut Tape (CT) 399-C1206C332F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332F1GACTU |
Description | CAP CER 3300PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332F1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.69000 | RM9.69 |
| 10 | RM6.65100 | RM66.51 |
| 50 | RM5.44040 | RM272.02 |
| 100 | RM5.06640 | RM506.64 |
| 500 | RM4.43408 | RM2,217.04 |
| 1,000 | RM4.27277 | RM4,272.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.23310 | RM10,582.75 |
| 5,000 | RM4.10215 | RM20,510.75 |
| 7,500 | RM4.03653 | RM30,273.97 |
| Unit Price without VAT: | RM9.69000 |
|---|---|
| Unit Price with VAT: | RM10.65900 |

