
C1206C332J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C332J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C332J5GACTUCT-ND - Cut Tape (CT) 399-C1206C332J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332J5GACTU |
Description | CAP CER 3300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.34700 | RM13.47 |
| 50 | RM1.01260 | RM50.63 |
| 100 | RM0.91010 | RM91.01 |
| 500 | RM0.73654 | RM368.27 |
| 1,000 | RM0.68292 | RM682.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.60257 | RM2,410.28 |
| 8,000 | RM0.57271 | RM4,581.68 |
| 12,000 | RM0.55775 | RM6,693.00 |
| 20,000 | RM0.54118 | RM10,823.60 |
| 28,000 | RM0.53149 | RM14,881.72 |
| 40,000 | RM0.52216 | RM20,886.40 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

