C1206C332M5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,652
Unit Price: RM10.17000
Datasheet

Upgrade


KEMET
In Stock: 15,661
Unit Price: RM9.14000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.11412
Datasheet

Upgrade


KEMET
In Stock: 1,717
Unit Price: RM5.44000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.46896
Datasheet

Upgrade


KEMET
In Stock: 8,607
Unit Price: RM2.44000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.55415
Datasheet

Upgrade


KEMET
In Stock: 3,099
Unit Price: RM1.77000
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: RM2.05000
Datasheet

Upgrade


KEMET
In Stock: 14,216
Unit Price: RM2.21000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.46971
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.38483
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.39283
Datasheet

Upgrade


KEMET
In Stock: 2,296
Unit Price: RM2.99000
Datasheet
3300 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C332M5RACTU

DigiKey Part Number
399-C1206C332M5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C332M5RACTU
Description
CAP CER 3300PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C332M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.24541RM981.64
Manufacturers Standard Package
Unit Price without VAT:RM0.24541
Unit Price with VAT:RM0.26995