0.033 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C333J5RACTU

DigiKey Part Number
399-C1206C333J5RACTUTR-ND - Tape & Reel (TR)
399-C1206C333J5RACTUCT-ND - Cut Tape (CT)
399-C1206C333J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C333J5RACTU
Description
CAP CER 0.033UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C333J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,146
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.06000RM10.60
50RM0.78560RM39.28
100RM0.70170RM70.17
500RM0.56058RM280.29
1,000RM0.51701RM517.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.45167RM1,806.68
8,000RM0.42741RM3,419.28
12,000RM0.41525RM4,983.00
20,000RM0.40178RM8,035.60
28,000RM0.39391RM11,029.48
40,000RM0.38633RM15,453.20
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700