
C1206C334K1RACTU | |
|---|---|
DigiKey Part Number | 399-15575-2-ND - Tape & Reel (TR) 399-15575-1-ND - Cut Tape (CT) 399-15575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C334K1RACTU |
Description | CAP CER 0.33UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2A334K130AA | TDK | 318,884 | 445-4464-1-ND | RM1.69000 | Direct |
| KGM31AR72A334KU | KYOCERA AVX | 610 | 478-KGM31AR72A334KUCT-ND | RM4.06000 | Direct |
| C3216X8R2A334K160AB | TDK | 670 | 445-14859-1-ND | RM2.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.18300 | RM21.83 |
| 50 | RM1.68160 | RM84.08 |
| 100 | RM1.52790 | RM152.79 |
| 500 | RM1.26798 | RM633.99 |
| 1,000 | RM1.18759 | RM1,187.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.12150 | RM2,243.00 |
| 4,000 | RM1.06707 | RM4,268.28 |
| 6,000 | RM1.03981 | RM6,238.86 |
| 10,000 | RM1.00959 | RM10,095.90 |
| 14,000 | RM0.99193 | RM13,887.02 |
| 20,000 | RM0.97493 | RM19,498.60 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |

