
C1206C392JBTACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C392JBTACAUTOTR-ND - Tape & Reel (TR) 399-C1206C392JBTACAUTOCT-ND - Cut Tape (CT) 399-C1206C392JBTACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C392JBTACAUTO |
Description | CAP CER 3900PF 630V X8G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 630V Ceramic Capacitor X8G 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C392JBTACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.53700 | RM15.37 |
| 50 | RM1.16300 | RM58.15 |
| 100 | RM1.04760 | RM104.76 |
| 500 | RM0.85404 | RM427.02 |
| 1,000 | RM0.79411 | RM794.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.70429 | RM2,817.16 |
| 8,000 | RM0.67091 | RM5,367.28 |
| 12,000 | RM0.65419 | RM7,850.28 |
| 20,000 | RM0.63566 | RM12,713.20 |
| 28,000 | RM0.62483 | RM17,495.24 |
| 40,000 | RM0.61440 | RM24,576.00 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

