
C1206C393J5GACTU | |
|---|---|
DigiKey Part Number | 399-15119-2-ND - Tape & Reel (TR) 399-15119-1-ND - Cut Tape (CT) 399-15119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C393J5GACTU |
Description | CAP CER 0.039UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C393J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.15500 | RM21.55 |
| 50 | RM1.66040 | RM83.02 |
| 100 | RM1.50780 | RM150.78 |
| 500 | RM1.25056 | RM625.28 |
| 1,000 | RM1.17101 | RM1,171.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.08705 | RM2,717.62 |
| 5,000 | RM1.03645 | RM5,182.25 |
| 7,500 | RM1.01110 | RM7,583.25 |
| 12,500 | RM0.98301 | RM12,287.62 |
| 17,500 | RM0.96658 | RM16,915.15 |
| 25,000 | RM0.95077 | RM23,769.25 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

