0.039 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C393J5GACTU

DigiKey Part Number
399-15119-2-ND - Tape & Reel (TR)
399-15119-1-ND - Cut Tape (CT)
399-15119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C393J5GACTU
Description
CAP CER 0.039UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C393J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,064
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.43000RM3.43
10RM2.15500RM21.55
50RM1.66040RM83.02
100RM1.50780RM150.78
500RM1.25056RM625.28
1,000RM1.17101RM1,171.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.08705RM2,717.62
5,000RM1.03645RM5,182.25
7,500RM1.01110RM7,583.25
12,500RM0.98301RM12,287.62
17,500RM0.96658RM16,915.15
25,000RM0.95077RM23,769.25
Manufacturers Standard Package
Unit Price without VAT:RM3.43000
Unit Price with VAT:RM3.77300