
C1206C432K1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C432K1HACAUTOTR-ND - Tape & Reel (TR) 399-C1206C432K1HACAUTOCT-ND - Cut Tape (CT) 399-C1206C432K1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C432K1HACAUTO |
Description | CAP CER 1206 4.3NF 100V ULTRA ST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4300 pF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C432K1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.47300 | RM4.73 |
| 50 | RM0.33800 | RM16.90 |
| 100 | RM0.29630 | RM29.63 |
| 500 | RM0.22640 | RM113.20 |
| 1,000 | RM0.20488 | RM204.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17262 | RM690.48 |
| 8,000 | RM0.16066 | RM1,285.28 |
| 12,000 | RM0.15467 | RM1,856.04 |
| 20,000 | RM0.14803 | RM2,960.60 |
| 28,000 | RM0.14415 | RM4,036.20 |
| 40,000 | RM0.14041 | RM5,616.40 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

