47 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C470G5GACTU

DigiKey Part Number
399-C1206C470G5GACTUTR-ND - Tape & Reel (TR)
399-C1206C470G5GACTUCT-ND - Cut Tape (CT)
399-C1206C470G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C470G5GACTU
Description
CAP CER 47PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C470G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 795
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.47000RM3.47
10RM2.18300RM21.83
50RM1.68400RM84.20
100RM1.53030RM153.03
500RM1.26994RM634.97
1,000RM1.18953RM1,189.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.06884RM4,275.36
8,000RM1.02399RM8,191.92
12,000RM1.00151RM12,018.12
20,000RM0.97660RM19,532.00
28,000RM0.96203RM26,936.84
40,000RM0.94801RM37,920.40
Manufacturers Standard Package
Unit Price without VAT:RM3.47000
Unit Price with VAT:RM3.81700