
C1206C470J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C470J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C470J1GACTUCT-ND - Cut Tape (CT) 399-C1206C470J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C470J1GACTU |
Description | CAP CER 47PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C470J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.93800 | RM9.38 |
| 50 | RM0.69340 | RM34.67 |
| 100 | RM0.61780 | RM61.78 |
| 500 | RM0.49022 | RM245.11 |
| 1,000 | RM0.45089 | RM450.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.39194 | RM1,567.76 |
| 8,000 | RM0.37004 | RM2,960.32 |
| 12,000 | RM0.35908 | RM4,308.96 |
| 20,000 | RM0.34692 | RM6,938.40 |
| 28,000 | RM0.33982 | RM9,514.96 |
| 40,000 | RM0.33298 | RM13,319.20 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

