
C1206C470JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C470JBGACTUTR-ND - Tape & Reel (TR) 399-C1206C470JBGACTUCT-ND - Cut Tape (CT) 399-C1206C470JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C470JBGACTU |
Description | CAP CER 47PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C470JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.40182 | RM3,504.55 |
| 5,000 | RM1.34122 | RM6,706.10 |
| 7,500 | RM1.31087 | RM9,831.52 |
| 12,500 | RM1.27721 | RM15,965.12 |
| 17,500 | RM1.25754 | RM22,006.95 |
| 25,000 | RM1.23860 | RM30,965.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM2.67900 | RM26.79 |
| 50 | RM2.08740 | RM104.37 |
| 100 | RM1.90540 | RM190.54 |
| 500 | RM1.59760 | RM798.80 |
| 1,000 | RM1.50236 | RM1,502.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM2.38000 | RM23.80 |
| 50 | RM1.90620 | RM95.31 |
| 100 | RM1.73560 | RM173.56 |
| 500 | RM1.41242 | RM706.21 |
| 1,000 | RM1.29626 | RM1,296.26 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |

