
C1206C471J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C471J1GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C471J1GACAUTOCT-ND - Cut Tape (CT) 399-C1206C471J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471J1GACAUTO |
Description | CAP CER 470PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.09900 | RM10.99 |
| 50 | RM0.81640 | RM40.82 |
| 100 | RM0.72970 | RM72.97 |
| 500 | RM0.58422 | RM292.11 |
| 1,000 | RM0.53927 | RM539.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.47185 | RM1,887.40 |
| 8,000 | RM0.44680 | RM3,574.40 |
| 12,000 | RM0.43425 | RM5,211.00 |
| 20,000 | RM0.42035 | RM8,407.00 |
| 28,000 | RM0.41223 | RM11,542.44 |
| 40,000 | RM0.40441 | RM16,176.40 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

