
C1206C472K1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C472K1GACTUTR-ND - Tape & Reel (TR) 399-C1206C472K1GACTUCT-ND - Cut Tape (CT) 399-C1206C472K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472K1GACTU |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.73400 | RM17.34 |
| 50 | RM1.32000 | RM66.00 |
| 100 | RM1.19300 | RM119.30 |
| 500 | RM0.97846 | RM489.23 |
| 1,000 | RM0.91219 | RM912.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.81275 | RM3,251.00 |
| 8,000 | RM0.77580 | RM6,206.40 |
| 12,000 | RM0.75728 | RM9,087.36 |
| 20,000 | RM0.73676 | RM14,735.20 |
| 28,000 | RM0.72476 | RM20,293.28 |
| 40,000 | RM0.71322 | RM28,528.80 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

