
C1206C472K1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C472K1GACTUTR-ND - Tape & Reel (TR) 399-C1206C472K1GACTUCT-ND - Cut Tape (CT) 399-C1206C472K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472K1GACTU |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.65100 | RM16.51 |
| 50 | RM1.25760 | RM62.88 |
| 100 | RM1.13630 | RM113.63 |
| 500 | RM0.93188 | RM465.94 |
| 1,000 | RM0.86877 | RM868.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.77405 | RM3,096.20 |
| 8,000 | RM0.70361 | RM5,628.88 |
| 12,000 | RM0.70108 | RM8,412.96 |
| 20,000 | RM0.69819 | RM13,963.80 |
| 28,000 | RM0.69025 | RM19,327.00 |
| 40,000 | RM0.67925 | RM27,170.00 |
| 48,000 | RM0.67404 | RM32,353.92 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

