
C1206C473J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C473J5RACTUTR-ND - Tape & Reel (TR) 399-C1206C473J5RACTUCT-ND - Cut Tape (CT) 399-C1206C473J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473J5RACTU |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.10300 | RM11.03 |
| 50 | RM0.82100 | RM41.05 |
| 100 | RM0.73440 | RM73.44 |
| 500 | RM0.58792 | RM293.96 |
| 1,000 | RM0.54274 | RM542.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.47499 | RM1,899.96 |
| 8,000 | RM0.44983 | RM3,598.64 |
| 12,000 | RM0.43722 | RM5,246.64 |
| 20,000 | RM0.42325 | RM8,465.00 |
| 28,000 | RM0.41509 | RM11,622.52 |
| 40,000 | RM0.40723 | RM16,289.20 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

