C1206C473K2REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 716
Unit Price: RM1.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,438
Unit Price: RM1.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.48382
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.46532
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09374
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.12827
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,916
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09919
Datasheet
0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C473K2REC

DigiKey Part Number
C1206C473K2REC-ND
Manufacturer
Manufacturer Product Number
C1206C473K2REC
Description
CAP CER 1206 47NF 200V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473K2REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10,000RM0.15587RM1,558.70
Manufacturers Standard Package
Unit Price without VAT:RM0.15587
Unit Price with VAT:RM0.17146