0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473K5RAC7210

DigiKey Part Number
399-C1206C473K5RAC7210TR-ND - Tape & Reel (TR)
399-C1206C473K5RAC7210CT-ND - Cut Tape (CT)
399-C1206C473K5RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C473K5RAC7210
Description
CAP CER 0.047UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473K5RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,792
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.37400RM3.74
50RM0.26400RM13.20
100RM0.23010RM23.01
500RM0.17360RM86.80
1,000RM0.15614RM156.14
2,500RM0.13779RM344.47
5,000RM0.12674RM633.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.11766RM1,176.60
20,000RM0.11018RM2,203.60
30,000RM0.10644RM3,193.20
50,000RM0.10230RM5,115.00
70,000RM0.09987RM6,990.90
100,000RM0.09754RM9,754.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700