
C1206C474J1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C474J1RACTUTR-ND - Tape & Reel (TR) 399-C1206C474J1RACTUCT-ND - Cut Tape (CT) 399-C1206C474J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474J1RACTU |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM3.65600 | RM36.56 |
| 50 | RM2.89440 | RM144.72 |
| 100 | RM2.65950 | RM265.95 |
| 500 | RM2.26306 | RM1,131.53 |
| 1,000 | RM2.14033 | RM2,140.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.03937 | RM4,078.74 |
| 4,000 | RM1.95622 | RM7,824.88 |
| 6,000 | RM1.91457 | RM11,487.42 |
| 10,000 | RM1.86840 | RM18,684.00 |
| 14,000 | RM1.84139 | RM25,779.46 |
| 20,000 | RM1.81541 | RM36,308.20 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |

