


C1206C474K1RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C474K1RECTUTR-ND - Tape & Reel (TR) 399-C1206C474K1RECTUCT-ND - Cut Tape (CT) 399-C1206C474K1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474K1RECTU |
Description | CAP CER 1206 470NF 100V X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474K1RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.82700 | RM8.27 |
| 50 | RM0.60760 | RM30.38 |
| 100 | RM0.53980 | RM53.98 |
| 500 | RM0.42528 | RM212.64 |
| 1,000 | RM0.39002 | RM390.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.36104 | RM722.08 |
| 4,000 | RM0.33720 | RM1,348.80 |
| 6,000 | RM0.32525 | RM1,951.50 |
| 10,000 | RM0.31202 | RM3,120.20 |
| 14,000 | RM0.30429 | RM4,260.06 |
| 20,000 | RM0.29685 | RM5,937.00 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

