0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C474K5RACAUTO7210

DigiKey Part Number
399-C1206C474K5RACAUTO7210TR-ND - Tape & Reel (TR)
399-C1206C474K5RACAUTO7210CT-ND - Cut Tape (CT)
399-C1206C474K5RACAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C474K5RACAUTO7210
Description
CAP CER 0.47UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C474K5RACAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM0.98100RM9.81
50RM0.72660RM36.33
100RM0.64810RM64.81
500RM0.51582RM257.91
1,000RM0.47493RM474.93
2,500RM0.43179RM1,079.47
5,000RM0.40581RM2,029.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.38443RM3,844.30
20,000RM0.36682RM7,336.40
30,000RM0.35800RM10,740.00
50,000RM0.34823RM17,411.50
70,000RM0.34251RM23,975.70
100,000RM0.33701RM33,701.00
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500