
C1206C474K5RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C474K5RACAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C474K5RACAUTO7210CT-ND - Cut Tape (CT) 399-C1206C474K5RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474K5RACAUTO7210 |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474K5RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM0.98100 | RM9.81 |
| 50 | RM0.72660 | RM36.33 |
| 100 | RM0.64810 | RM64.81 |
| 500 | RM0.51582 | RM257.91 |
| 1,000 | RM0.47493 | RM474.93 |
| 2,500 | RM0.43179 | RM1,079.47 |
| 5,000 | RM0.40581 | RM2,029.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.38443 | RM3,844.30 |
| 20,000 | RM0.36682 | RM7,336.40 |
| 30,000 | RM0.35800 | RM10,740.00 |
| 50,000 | RM0.34823 | RM17,411.50 |
| 70,000 | RM0.34251 | RM23,975.70 |
| 100,000 | RM0.33701 | RM33,701.00 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

