
C1206C474M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C474M1RACTUTR-ND - Tape & Reel (TR) 399-C1206C474M1RACTUCT-ND - Cut Tape (CT) 399-C1206C474M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474M1RACTU |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474M1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM2.65200 | RM26.52 |
| 50 | RM2.06700 | RM103.35 |
| 100 | RM1.88610 | RM188.61 |
| 500 | RM1.58058 | RM790.29 |
| 1,000 | RM1.48605 | RM1,486.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.40832 | RM2,816.64 |
| 4,000 | RM1.34430 | RM5,377.20 |
| 6,000 | RM1.31224 | RM7,873.44 |
| 10,000 | RM1.27669 | RM12,766.90 |
| 14,000 | RM1.25591 | RM17,582.74 |
| 20,000 | RM1.23592 | RM24,718.40 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |

