


C1206C474M1REC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C474M1REC7210TR-ND - Tape & Reel (TR) 399-C1206C474M1REC7210CT-ND - Cut Tape (CT) 399-C1206C474M1REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474M1REC7210 |
Description | CAP CER 1206 470NF 100V X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474M1REC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.82700 | RM8.27 |
| 50 | RM0.60760 | RM30.38 |
| 100 | RM0.53980 | RM53.98 |
| 500 | RM0.42528 | RM212.64 |
| 1,000 | RM0.39002 | RM390.02 |
| 2,500 | RM0.35285 | RM882.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.31757 | RM2,540.56 |
| 16,000 | RM0.30142 | RM4,822.72 |
| 24,000 | RM0.29333 | RM7,039.92 |
| 40,000 | RM0.28436 | RM11,374.40 |
| 56,000 | RM0.27912 | RM15,630.72 |
| 80,000 | RM0.27407 | RM21,925.60 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

