


C1206C474M5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C474M5RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C474M5RECAUTOCT-ND - Cut Tape (CT) 399-C1206C474M5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474M5RECAUTO |
Description | CAP CER 1206 470NF 50V X7R 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474M5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.89000 | RM8.90 |
| 50 | RM0.65560 | RM32.78 |
| 100 | RM0.58310 | RM58.31 |
| 500 | RM0.46138 | RM230.69 |
| 1,000 | RM0.42383 | RM423.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.39296 | RM785.92 |
| 4,000 | RM0.36755 | RM1,470.20 |
| 6,000 | RM0.35484 | RM2,129.04 |
| 10,000 | RM0.34076 | RM3,407.60 |
| 14,000 | RM0.33252 | RM4,655.28 |
| 20,000 | RM0.32460 | RM6,492.00 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

