
C1206C475K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-17270-2-ND - Tape & Reel (TR) 399-17270-1-ND - Cut Tape (CT) 399-17270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K4RACAUTO |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.20000 | RM5.20 |
| 10 | RM3.38800 | RM33.88 |
| 50 | RM2.67440 | RM133.72 |
| 100 | RM2.45380 | RM245.38 |
| 500 | RM2.08056 | RM1,040.28 |
| 1,000 | RM1.96515 | RM1,965.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.87014 | RM3,740.28 |
| 4,000 | RM1.79190 | RM7,167.60 |
| 6,000 | RM1.75272 | RM10,516.32 |
| 10,000 | RM1.70927 | RM17,092.70 |
| 14,000 | RM1.68387 | RM23,574.18 |
| 20,000 | RM1.65943 | RM33,188.60 |
| Unit Price without VAT: | RM5.20000 |
|---|---|
| Unit Price with VAT: | RM5.72000 |

