4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C475M3PACTU

DigiKey Part Number
399-C1206C475M3PACTUTR-ND - Tape & Reel (TR)
399-C1206C475M3PACTUCT-ND - Cut Tape (CT)
399-C1206C475M3PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C475M3PACTU
Description
CAP CER 4.7UF 25V X5R 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C475M3PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,910
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.44000RM2.44
10RM1.52100RM15.21
50RM1.15040RM57.52
100RM1.03620RM103.62
500RM0.84418RM422.09
1,000RM0.78481RM784.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.73596RM1,471.92
4,000RM0.69576RM2,783.04
6,000RM0.67563RM4,053.78
10,000RM0.65332RM6,533.20
14,000RM0.64027RM8,963.78
20,000RM0.62772RM12,554.40
Manufacturers Standard Package
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400