4.7 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C475M8RACTU

DigiKey Part Number
399-C1206C475M8RACTUTR-ND - Tape & Reel (TR)
399-C1206C475M8RACTUCT-ND - Cut Tape (CT)
399-C1206C475M8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C475M8RACTU
Description
CAP CER 4.7UF 10V X7R 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C475M8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,085
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.09000RM2.09
10RM1.28400RM12.84
50RM0.96220RM48.11
100RM0.86360RM86.36
500RM0.69706RM348.53
1,000RM0.64565RM645.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.60337RM1,206.74
4,000RM0.56858RM2,274.32
6,000RM0.55115RM3,306.90
10,000RM0.53184RM5,318.40
14,000RM0.52055RM7,287.70
20,000RM0.50969RM10,193.80
Manufacturers Standard Package
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900