
C1206C475M8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475M8RACTUTR-ND - Tape & Reel (TR) 399-C1206C475M8RACTUCT-ND - Cut Tape (CT) 399-C1206C475M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475M8RACTU |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475M8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.28400 | RM12.84 |
| 50 | RM0.96220 | RM48.11 |
| 100 | RM0.86360 | RM86.36 |
| 500 | RM0.69706 | RM348.53 |
| 1,000 | RM0.64565 | RM645.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.60337 | RM1,206.74 |
| 4,000 | RM0.56858 | RM2,274.32 |
| 6,000 | RM0.55115 | RM3,306.90 |
| 10,000 | RM0.53184 | RM5,318.40 |
| 14,000 | RM0.52055 | RM7,287.70 |
| 20,000 | RM0.50969 | RM10,193.80 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

