
C1206C569C5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C569C5GACTUTR-ND - Tape & Reel (TR) 399-C1206C569C5GACTUCT-ND - Cut Tape (CT) 399-C1206C569C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C569C5GACTU |
Description | CAP CER 5.6PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C569C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.41100 | RM14.11 |
| 50 | RM1.06620 | RM53.31 |
| 100 | RM0.96020 | RM96.02 |
| 500 | RM0.78114 | RM390.57 |
| 1,000 | RM0.72583 | RM725.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.64285 | RM2,571.40 |
| 8,000 | RM0.61202 | RM4,896.16 |
| 12,000 | RM0.59657 | RM7,158.84 |
| 20,000 | RM0.58823 | RM11,764.60 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

