
C1206C474Z4VACTU | |
|---|---|
DigiKey Part Number | 399-C1206C474Z4VACTUTR-ND - Tape & Reel (TR) 399-C1206C474Z4VACTUCT-ND - Cut Tape (CT) 399-C1206C474Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474Z4VACTU |
Description | CAP CER 0.47UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474Z4VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.15000 | RM11.50 |
| 50 | RM0.85740 | RM42.87 |
| 100 | RM0.76750 | RM76.75 |
| 500 | RM0.61582 | RM307.91 |
| 1,000 | RM0.56901 | RM569.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.49883 | RM1,995.32 |
| 8,000 | RM0.47277 | RM3,782.16 |
| 12,000 | RM0.45971 | RM5,516.52 |
| 20,000 | RM0.44524 | RM8,904.80 |
| 28,000 | RM0.43677 | RM12,229.56 |
| 40,000 | RM0.42864 | RM17,145.60 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

