5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C562J5GACAUTO

DigiKey Part Number
399-C1206C562J5GACAUTOTR-ND - Tape & Reel (TR)
399-C1206C562J5GACAUTOCT-ND - Cut Tape (CT)
399-C1206C562J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C562J5GACAUTO
Description
CAP CER 5600PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C562J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,740
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.19000RM3.19
10RM2.00500RM20.05
50RM1.53900RM76.95
100RM1.39590RM139.59
500RM1.15348RM576.74
1,000RM1.07854RM1,078.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.99945RM2,498.62
5,000RM0.95179RM4,758.95
7,500RM0.92792RM6,959.40
12,500RM0.90146RM11,268.25
17,500RM0.88598RM15,504.65
25,000RM0.87110RM21,777.50
Manufacturers Standard Package
Unit Price without VAT:RM3.19000
Unit Price with VAT:RM3.50900