
C1206C562JAGACTU | |
|---|---|
DigiKey Part Number | 399-15127-2-ND - Tape & Reel (TR) 399-15127-1-ND - Cut Tape (CT) 399-15127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C562JAGACTU |
Description | CAP CER 5600PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.95400 | RM19.54 |
| 50 | RM1.49880 | RM74.94 |
| 100 | RM1.35810 | RM135.81 |
| 500 | RM1.12086 | RM560.43 |
| 1,000 | RM1.04753 | RM1,047.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.93751 | RM3,750.04 |
| 8,000 | RM0.89662 | RM7,172.96 |
| 12,000 | RM0.87613 | RM10,513.56 |
| 20,000 | RM0.85342 | RM17,068.40 |
| 28,000 | RM0.84014 | RM23,523.92 |
| 40,000 | RM0.82737 | RM33,094.80 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

