
C1206C562JCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C562JCRACTUTR-ND - Tape & Reel (TR) 399-C1206C562JCRACTUCT-ND - Cut Tape (CT) 399-C1206C562JCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C562JCRACTU |
Description | CAP CER 5600PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562JCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM2.62800 | RM26.28 |
| 50 | RM2.04720 | RM102.36 |
| 100 | RM1.86720 | RM186.72 |
| 500 | RM1.56418 | RM782.09 |
| 1,000 | RM1.47041 | RM1,470.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.37142 | RM3,428.55 |
| 5,000 | RM1.31176 | RM6,558.80 |
| 7,500 | RM1.28186 | RM9,613.95 |
| 12,500 | RM1.24873 | RM15,609.12 |
| 17,500 | RM1.22935 | RM21,513.62 |
| 25,000 | RM1.21071 | RM30,267.75 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |

