
C1206C564J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C564J1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C564J1RACAUTOCT-ND - Cut Tape (CT) 399-C1206C564J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C564J1RACAUTO |
Description | CAP CER 0.56UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C564J1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.87500 | RM8.75 |
| 50 | RM0.64220 | RM32.11 |
| 100 | RM0.57090 | RM57.09 |
| 500 | RM0.45144 | RM225.72 |
| 1,000 | RM0.41453 | RM414.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.37558 | RM938.95 |
| 5,000 | RM0.35213 | RM1,760.65 |
| 7,500 | RM0.34038 | RM2,552.85 |
| 12,500 | RM0.32737 | RM4,092.12 |
| 17,500 | RM0.31977 | RM5,595.98 |
| 25,000 | RM0.31245 | RM7,811.25 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

