0.56 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C564K1RACAUTO

DigiKey Part Number
399-C1206C564K1RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C564K1RACAUTOCT-ND - Cut Tape (CT)
399-C1206C564K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C564K1RACAUTO
Description
CAP CER 0.56UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.56 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C564K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,204
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.87500RM8.75
50RM0.64220RM32.11
100RM0.57090RM57.09
500RM0.45144RM225.72
1,000RM0.41453RM414.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.37558RM938.95
5,000RM0.35213RM1,760.65
7,500RM0.34038RM2,552.85
12,500RM0.32737RM4,092.12
17,500RM0.31977RM5,595.98
25,000RM0.31245RM7,811.25
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600