
C1206C565K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C565K4RACTUTR-ND - Tape & Reel (TR) 399-C1206C565K4RACTUCT-ND - Cut Tape (CT) 399-C1206C565K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C565K4RACTU |
Description | CAP CER 5.6UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C565K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 10 | RM2.56500 | RM25.65 |
| 50 | RM2.24980 | RM112.49 |
| 100 | RM2.14060 | RM214.06 |
| 500 | RM1.80814 | RM904.07 |
| 1,000 | RM1.67560 | RM1,675.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.53989 | RM3,079.78 |
| 4,000 | RM1.37460 | RM5,498.40 |
| 6,000 | RM1.35337 | RM8,120.22 |
| 10,000 | RM1.33154 | RM13,315.40 |
| 14,000 | RM1.32619 | RM18,566.66 |
| 20,000 | RM1.32292 | RM26,458.40 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |

