5.6 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C565K4RACTU

DigiKey Part Number
399-C1206C565K4RACTUTR-ND - Tape & Reel (TR)
399-C1206C565K4RACTUCT-ND - Cut Tape (CT)
399-C1206C565K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C565K4RACTU
Description
CAP CER 5.6UF 16V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C565K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,146
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.57000RM4.57
10RM2.56500RM25.65
50RM2.24980RM112.49
100RM2.14060RM214.06
500RM1.80814RM904.07
1,000RM1.67560RM1,675.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.53989RM3,079.78
4,000RM1.37460RM5,498.40
6,000RM1.35337RM8,120.22
10,000RM1.33154RM13,315.40
14,000RM1.32619RM18,566.66
20,000RM1.32292RM26,458.40
Manufacturers Standard Package
Unit Price without VAT:RM4.57000
Unit Price with VAT:RM5.02700