
C1206C565K8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C565K8RACTUTR-ND - Tape & Reel (TR) 399-C1206C565K8RACTUCT-ND - Cut Tape (CT) 399-C1206C565K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C565K8RACTU |
Description | CAP CER 5.6UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C565K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM2.29300 | RM22.93 |
| 50 | RM1.94080 | RM97.04 |
| 100 | RM1.89200 | RM189.20 |
| 500 | RM1.72344 | RM861.72 |
| 1,000 | RM1.62407 | RM1,624.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.54234 | RM3,084.68 |
| 4,000 | RM1.47502 | RM5,900.08 |
| 6,000 | RM1.44130 | RM8,647.80 |
| 10,000 | RM1.40393 | RM14,039.30 |
| 14,000 | RM1.38078 | RM19,330.92 |
| 20,000 | RM1.36106 | RM27,221.20 |
| 24,000 | RM1.35109 | RM32,426.16 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |

