Upgrade
Upgrade
Upgrade

C1206C621G5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C621G5GACTUTR-ND - Tape & Reel (TR) 399-C1206C621G5GACTUCT-ND - Cut Tape (CT) 399-C1206C621G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C621G5GACTU |
Description | CAP CER 620PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C621G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.65000 | RM4.65 |
| 10 | RM3.00200 | RM30.02 |
| 50 | RM2.35380 | RM117.69 |
| 100 | RM2.15320 | RM215.32 |
| 500 | RM1.81540 | RM907.70 |
| 1,000 | RM1.71087 | RM1,710.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.55399 | RM6,215.96 |
| 8,000 | RM1.49565 | RM11,965.20 |
| 12,000 | RM1.46643 | RM17,597.16 |
| 20,000 | RM1.43403 | RM28,680.60 |
| Unit Price without VAT: | RM4.65000 |
|---|---|
| Unit Price with VAT: | RM5.11500 |



