
C1206C682J1GACTU | |
|---|---|
DigiKey Part Number | 399-15589-2-ND - Tape & Reel (TR) 399-15589-1-ND - Cut Tape (CT) 399-15589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682J1GACTU |
Description | CAP CER 6800PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.66000 | RM3.66 |
| 10 | RM2.32100 | RM23.21 |
| 50 | RM1.79500 | RM89.75 |
| 100 | RM1.63310 | RM163.31 |
| 500 | RM1.35946 | RM679.73 |
| 1,000 | RM1.27487 | RM1,274.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.14796 | RM4,591.84 |
| 8,000 | RM1.10079 | RM8,806.32 |
| 12,000 | RM1.07715 | RM12,925.80 |
| 20,000 | RM1.05095 | RM21,019.00 |
| 28,000 | RM1.03563 | RM28,997.64 |
| Unit Price without VAT: | RM3.66000 |
|---|---|
| Unit Price with VAT: | RM4.02600 |

