6800 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C682J3GACTU

DigiKey Part Number
399-C1206C682J3GACTUTR-ND - Tape & Reel (TR)
399-C1206C682J3GACTUCT-ND - Cut Tape (CT)
399-C1206C682J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C682J3GACTU
Description
CAP CER 6800PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C682J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.43000RM3.43
10RM2.15500RM21.55
50RM1.66040RM83.02
100RM1.50780RM150.78
500RM1.25056RM625.28
1,000RM1.17101RM1,171.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.05168RM4,206.72
8,000RM1.00733RM8,058.64
12,000RM0.98511RM11,821.32
20,000RM0.96048RM19,209.60
28,000RM0.94607RM26,489.96
40,000RM0.93222RM37,288.80
Manufacturers Standard Package
Unit Price without VAT:RM3.43000
Unit Price with VAT:RM3.77300