
C1206C682K2RACTU | |
|---|---|
DigiKey Part Number | 399-15590-2-ND - Tape & Reel (TR) 399-15590-1-ND - Cut Tape (CT) 399-15590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682K2RACTU |
Description | CAP CER 6800PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.87100 | RM8.71 |
| 50 | RM0.64220 | RM32.11 |
| 100 | RM0.57170 | RM57.17 |
| 500 | RM0.45318 | RM226.59 |
| 1,000 | RM0.41654 | RM416.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.37977 | RM1,519.08 |
| 8,000 | RM0.35837 | RM2,866.96 |
| 12,000 | RM0.34765 | RM4,171.80 |
| 20,000 | RM0.33577 | RM6,715.40 |
| 28,000 | RM0.32883 | RM9,207.24 |
| 40,000 | RM0.32215 | RM12,886.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

