0.068 µF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C683F5GECAUTO7210

DigiKey Part Number
399-C1206C683F5GECAUTO7210TR-ND - Tape & Reel (TR)
399-C1206C683F5GECAUTO7210CT-ND - Cut Tape (CT)
399-C1206C683F5GECAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C683F5GECAUTO7210
Description
CAP CER 1206 68NF 50V C0G 1%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C683F5GECAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,617
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.03000RM14.03
10RM9.86200RM98.62
50RM8.20000RM410.00
100RM7.68650RM768.65
500RM6.81824RM3,409.12
1,000RM6.54930RM6,549.30
2,500RM6.47971RM16,199.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM5.99513RM47,961.04
Manufacturers Standard Package
Unit Price without VAT:RM14.03000
Unit Price with VAT:RM15.43300