
C1206C683J5GACTU | |
|---|---|
DigiKey Part Number | 399-14708-2-ND - Tape & Reel (TR) 399-14708-1-ND - Cut Tape (CT) 399-14708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C683J5GACTU |
Description | CAP CER 0.068UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.15000 | RM6.15 |
| 10 | RM4.05800 | RM40.58 |
| 50 | RM3.23160 | RM161.58 |
| 100 | RM2.97630 | RM297.63 |
| 500 | RM2.54468 | RM1,272.34 |
| 1,000 | RM2.41116 | RM2,411.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.30124 | RM4,602.48 |
| 4,000 | RM2.21073 | RM8,842.92 |
| 6,000 | RM2.16539 | RM12,992.34 |
| 10,000 | RM2.11512 | RM21,151.20 |
| 14,000 | RM2.08574 | RM29,200.36 |
| Unit Price without VAT: | RM6.15000 |
|---|---|
| Unit Price with VAT: | RM6.76500 |

