0.068 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C683K2RACTU

DigiKey Part Number
399-C1206C683K2RACTUTR-ND - Tape & Reel (TR)
399-C1206C683K2RACTUCT-ND - Cut Tape (CT)
399-C1206C683K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C683K2RACTU
Description
CAP CER 0.068UF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C683K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,360
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.07200RM10.72
50RM0.79660RM39.83
100RM0.71240RM71.24
500RM0.56948RM284.74
1,000RM0.52536RM525.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.47884RM1,197.10
5,000RM0.45081RM2,254.05
7,500RM0.43677RM3,275.78
12,500RM0.42122RM5,265.25
17,500RM0.41213RM7,212.27
25,000RM0.40338RM10,084.50
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700