
C1206C684K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C684K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C684K1RACAUTOCT-ND - Cut Tape (CT) 399-C1206C684K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C684K1RACAUTO |
Description | CAP CER 0.68UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C684K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.88700 | RM8.87 |
| 50 | RM0.65240 | RM32.62 |
| 100 | RM0.58040 | RM58.04 |
| 500 | RM0.45908 | RM229.54 |
| 1,000 | RM0.42166 | RM421.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.38224 | RM955.60 |
| 5,000 | RM0.35848 | RM1,792.40 |
| 7,500 | RM0.34658 | RM2,599.35 |
| 12,500 | RM0.33340 | RM4,167.50 |
| 17,500 | RM0.32569 | RM5,699.57 |
| 25,000 | RM0.31828 | RM7,957.00 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

