
C1206C684K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C684K3RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C684K3RACAUTOCT-ND - Cut Tape (CT) 399-C1206C684K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C684K3RACAUTO |
Description | CAP CER 0.68UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C684K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.43900 | RM24.39 |
| 50 | RM1.89120 | RM94.56 |
| 100 | RM1.72260 | RM172.26 |
| 500 | RM1.43770 | RM718.85 |
| 1,000 | RM1.34957 | RM1,349.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.25654 | RM3,141.35 |
| 5,000 | RM1.20046 | RM6,002.30 |
| 7,500 | RM1.17236 | RM8,792.70 |
| 12,500 | RM1.14122 | RM14,265.25 |
| 17,500 | RM1.12301 | RM19,652.68 |
| 25,000 | RM1.10549 | RM27,637.25 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |

