
C1206C820J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C820J5GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C820J5GACAUTOCT-ND - Cut Tape (CT) 399-C1206C820J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C820J5GACAUTO |
Description | CAP CER 82PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C820J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.91400 | RM9.14 |
| 50 | RM0.67220 | RM33.61 |
| 100 | RM0.59850 | RM59.85 |
| 500 | RM0.47430 | RM237.15 |
| 1,000 | RM0.43596 | RM435.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.37849 | RM1,513.96 |
| 8,000 | RM0.35714 | RM2,857.12 |
| 12,000 | RM0.34644 | RM4,157.28 |
| 20,000 | RM0.33460 | RM6,692.00 |
| 28,000 | RM0.32767 | RM9,174.76 |
| 40,000 | RM0.32101 | RM12,840.40 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

