
C1206C821JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15936-2-ND - Tape & Reel (TR) 399-15936-1-ND - Cut Tape (CT) 399-15936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C821JBGACAUTO |
Description | CAP CER 820PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C821JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.89900 | RM18.99 |
| 50 | RM1.45460 | RM72.73 |
| 100 | RM1.31710 | RM131.71 |
| 500 | RM1.08548 | RM542.74 |
| 1,000 | RM1.01388 | RM1,013.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.93829 | RM2,345.72 |
| 5,000 | RM0.89273 | RM4,463.65 |
| 7,500 | RM0.86991 | RM6,524.32 |
| 12,500 | RM0.84461 | RM10,557.62 |
| 17,500 | RM0.82982 | RM14,521.85 |
| 25,000 | RM0.81559 | RM20,389.75 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

